Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAG-05BFGM-QL8G05Copy
Manufacturer Standard Lead Time10 weeks
Order Code3773514
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY909.270 (CNY1,027.4751) |
| 5+ | CNY841.100 (CNY950.443) |
| 10+ | CNY772.930 (CNY873.4109) |
| 25+ | CNY724.580 (CNY818.7754) |
| 50+ | CNY690.040 (CNY779.7452) |
| 100+ | CNY673.040 (CNY760.5352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY909.27 (CNY1,027.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAG-05BFGM-QL8G05Copy
Manufacturer Standard Lead Time10 weeks
Order Code3773514
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
5m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388
