Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.280 (CNY118.9664) |
| 10+ | CNY89.480 (CNY101.1124) |
| 100+ | CNY76.060 (CNY85.9478) |
| 250+ | CNY71.310 (CNY80.5803) |
| 500+ | CNY67.910 (CNY76.7383) |
| 1000+ | CNY64.670 (CNY73.0771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.28 (CNY118.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoADC-07BFFC-SL7AP0Copy
Order Code3218125
Connector TypeStandard Circular Connector
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
-
Contact Plating
Gold
No. of Contacts
7Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
