Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-05PMMP-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218131
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.550 (CNY84.2415) |
| 5+ | CNY71.220 (CNY80.4786) |
| 10+ | CNY67.890 (CNY76.7157) |
| 25+ | CNY58.850 (CNY66.5005) |
| 50+ | CNY57.020 (CNY64.4326) |
| 100+ | CNY54.710 (CNY61.8223) |
| 250+ | CNY51.850 (CNY58.5905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.55 (CNY84.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-05PMMP-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218131
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Plug
No. of Contacts5Contacts
Coupling StylePush Lock
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
5Contacts
Connector Body Plating
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Plug
Coupling Style
Push Lock
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008133
