Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-04PMMP-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY55.660 (CNY62.8958) |
| 25+ | CNY50.620 (CNY57.2006) |
| 50+ | CNY49.870 (CNY56.3531) |
| 100+ | CNY48.710 (CNY55.0423) |
Price for:Each
Minimum: 10
Multiple: 10
CNY556.60 (CNY628.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-04PMMP-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218130
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Contact TypePCB Pin
Coupling StylePush Lock
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Pin
Connector Body Plating
-
IP Rating
IP67
Product Range
-
Coupling Style
Push Lock
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008097
