Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoACD-10PMMS-LC7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244857
Product RangeMiddle Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.450 (CNY49.0985) |
| 5+ | CNY40.660 (CNY45.9458) |
| 10+ | CNY37.790 (CNY42.7027) |
| 25+ | CNY35.810 (CNY40.4653) |
| 50+ | CNY34.380 (CNY38.8494) |
| 100+ | CNY33.020 (CNY37.3126) |
| 250+ | CNY31.380 (CNY35.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.45 (CNY49.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoACD-10PMMS-LC7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244857
Product RangeMiddle Series
Connector TypeStandard Circular Connector
Product RangeMiddle Series
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67
Product Range
Middle Series
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010251
