Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoACC-03BFFC-LL7AP0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY64.050 (CNY72.3765) |
| 25+ | CNY59.010 (CNY66.6813) |
| 50+ | CNY55.800 (CNY63.054) |
| 100+ | CNY53.960 (CNY60.9748) |
| 250+ | CNY50.000 (CNY56.500) |
Price for:Each
Minimum: 10
Multiple: 10
CNY640.50 (CNY723.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoACC-03BFFC-LL7AP0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218117
Connector TypeStandard Circular Connector
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
IP Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
