Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoACB-05BFMC-SL7AP0Copy
Manufacturer Standard Lead Time12 weeks
Order Code3410728
Product RangeACB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.750 (CNY81.0775) |
| 10+ | CNY62.780 (CNY70.9414) |
| 100+ | CNY61.530 (CNY69.5289) |
| 250+ | CNY60.270 (CNY68.1051) |
| 500+ | CNY59.020 (CNY66.6926) |
| 1000+ | CNY57.760 (CNY65.2688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.75 (CNY81.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoACB-05BFMC-SL7AP0Copy
Manufacturer Standard Lead Time12 weeks
Order Code3410728
Product RangeACB Series
Connector TypeStandard Circular Connector
Product RangeACB Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
ACB Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
