Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoABB-04BFFC-SL7AP0.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3218110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY63.510 (CNY71.7663) |
| 25+ | CNY58.530 (CNY66.1389) |
| 50+ | CNY55.390 (CNY62.5907) |
| 100+ | CNY53.550 (CNY60.5115) |
| 250+ | CNY49.590 (CNY56.0367) |
Price for:Each
Minimum: 10
Multiple: 10
CNY635.10 (CNY717.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoABB-04BFFC-SL7AP0.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3218110
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
