Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08FL-UPBML-QH002Copy
Manufacturer Standard Lead Time15 weeks
Order Code3470967
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.310 (CNY199.2303) |
| 10+ | CNY149.860 (CNY169.3418) |
| 25+ | CNY140.480 (CNY158.7424) |
| 100+ | CNY127.390 (CNY143.9507) |
| 250+ | CNY119.430 (CNY134.9559) |
| 500+ | CNY113.730 (CNY128.5149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.31 (CNY199.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08FL-UPBML-QH002Copy
Manufacturer Standard Lead Time15 weeks
Order Code3470967
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions8Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
8Ways
Cable Length - Metric
2m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
