Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAAB1-CFL09000071Copy
Order Code4468692
Product RangeCeres Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.340 (CNY243.3342) |
| 5+ | CNY201.290 (CNY227.4577) |
| 10+ | CNY187.170 (CNY211.5021) |
| 25+ | CNY187.100 (CNY211.423) |
| 50+ | CNY170.050 (CNY192.1565) |
| 100+ | CNY154.840 (CNY174.9692) |
| 250+ | CNY150.610 (CNY170.1893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.34 (CNY243.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAAB1-CFL09000071Copy
Order Code4468692
Product RangeCeres Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial-
Cable Length - Metric335mm
Jacket ColourBlack
Product RangeCeres Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
-
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
9Ways
Cable Length - Metric
335mm
Product Range
Ceres Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447114
