Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part No8-03AMMM-SL7A05Copy
Manufacturer Standard Lead Time13 weeks
Order Code2707931
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.450 (CNY116.8985) |
| 10+ | CNY87.900 (CNY99.327) |
| 25+ | CNY81.310 (CNY91.8803) |
| 100+ | CNY74.720 (CNY84.4336) |
| 250+ | CNY70.040 (CNY79.1452) |
| 500+ | CNY66.700 (CNY75.371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.45 (CNY116.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8-03AMMM-SL7A05Copy
Manufacturer Standard Lead Time13 weeks
Order Code2707931
Product RangeM Series
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8-03AMMM-SL7A05 from Amphenol LTW is M series sensor connector. This M8 size connector moulded with cable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 3
- Available with strain relief
- Male connector housing
- Male contact gender
- Overmoulded with cable and screw thread mating
- Straight backshell
- IP67 waterproof rating
- PVC UL2464 cable with 5m cable length
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -20°C to 80°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
M Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
