Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoD38999/32-W-17-NCopy
Order Code4099707
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoD38999/32-W-17-NCopy
Order Code4099707
Accessory TypeProtective Cap with Rope & Ring
Connector Body MaterialAluminium Body
Product Range-
SVHCTo Be Advised
Alternatives for D38999/32-W-17-N
1 Product Found
Technical Specifications
Accessory Type
Protective Cap with Rope & Ring
Connector Body Material
Aluminium Body
SVHC
To Be Advised
For Use With
MIL-DTL-D38999 Series III Plug Circular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0212
