Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTB-20-16PSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3604588
Product RangePT Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY634.380 (CNY716.8494) |
| 5+ | CNY617.860 (CNY698.1818) |
| 10+ | CNY601.280 (CNY679.4464) |
| 25+ | CNY571.960 (CNY646.3148) |
| 50+ | CNY563.800 (CNY637.094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY634.38 (CNY716.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTB-20-16PSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3604588
Product RangePT Series
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleThru Bulkhead Receptacle
Circular Connector Contact TypeSolder Pin / Socket
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Thru Bulkhead Receptacle
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin / Socket
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
