Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-19S(470)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3586512
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.650 (CNY418.8345) |
| 5+ | CNY349.990 (CNY395.4887) |
| 10+ | CNY329.320 (CNY372.1316) |
| 25+ | CNY317.380 (CNY358.6394) |
| 50+ | CNY308.860 (CNY349.0118) |
| 100+ | CNY300.400 (CNY339.452) |
| 250+ | CNY294.460 (CNY332.7398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.65 (CNY418.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-19S(470)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3586512
Connector TypeMiniature Circular Connector
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Body
IP RatingIP68
Technical Specifications
Connector Type
Miniature Circular Connector
Coupling Style
Bayonet
IP Rating
IP68
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
