Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-14-15SCopy
Manufacturer Standard Lead Time18 weeks
Order Code3604576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 63+ | CNY150.930 (CNY170.5509) |
| 100+ | CNY146.540 (CNY165.5902) |
| 250+ | CNY142.140 (CNY160.6182) |
Price for:Each
Minimum: 63
Multiple: 63
CNY9,508.59 (CNY10,744.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-14-15SCopy
Manufacturer Standard Lead Time18 weeks
Order Code3604576
Equivalent Military SpecificationMIL-DTL-26482 Series I
No. of Contacts15Contacts
Insert Arrangement14-15
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
14-15
Contact Material
Copper Alloy
No. of Contacts
15Contacts
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
