Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-10-6P(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code2786328
Product RangePT Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.180 (CNY161.7934) |
| 5+ | CNY137.380 (CNY155.2394) |
| 10+ | CNY131.580 (CNY148.6854) |
| 25+ | CNY122.350 (CNY138.2555) |
| 50+ | CNY122.030 (CNY137.8939) |
| 100+ | CNY121.710 (CNY137.5323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.18 (CNY161.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-10-6P(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code2786328
Product RangePT Series
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Zinc Cobalt
Contact MaterialCopper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Non-conductive Black Zinc Cobalt
Service Class
Environmentally Sealed
Technical Docs (1)
Alternatives for PT02E-10-6P(025)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016692
