Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-14-19S(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code3272492
Product RangePT Series
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.980 (CNY262.1374) |
| 5+ | CNY221.620 (CNY250.4306) |
| 10+ | CNY211.180 (CNY238.6334) |
| 25+ | CNY184.310 (CNY208.2703) |
| 50+ | CNY177.690 (CNY200.7897) |
| 100+ | CNY175.980 (CNY198.8574) |
| 250+ | CNY173.260 (CNY195.7838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.98 (CNY262.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-14-19S(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code3272492
Product RangePT Series
Product RangePT Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement14-19
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
14-19
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Bayonet
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
