Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPRB06E24-BLS(LC)(A)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4566794
Product RangeAmphe-PRB Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.060 (CNY156.0078) |
| 5+ | CNY133.080 (CNY150.3804) |
| 10+ | CNY128.100 (CNY144.753) |
| 25+ | CNY123.050 (CNY139.0465) |
| 50+ | CNY121.690 (CNY137.5097) |
| 100+ | CNY91.000 (CNY102.830) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.06 (CNY156.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPRB06E24-BLS(LC)(A)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4566794
Product RangeAmphe-PRB Series
Connector TypeStandard Circular Connector
Product RangeAmphe-PRB Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleReverse Bayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold, Silver
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Amphe-PRB Series
No. of Contacts
5Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
-
Contact Plating
Gold, Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105734
