Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E20-19P.Copy
Order Code3604700
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.030 (CNY404.5739) |
| 5+ | CNY344.870 (CNY389.7031) |
| 10+ | CNY331.640 (CNY374.7532) |
| 25+ | CNY327.070 (CNY369.5891) |
| 50+ | CNY322.500 (CNY364.425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.03 (CNY404.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E20-19P.Copy
Order Code3604700
Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Insert Arrangement20-19
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
20-19
Contact Plating
Silver
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
