Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E18-1S.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1601529
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.550 (CNY158.8215) |
| 5+ | CNY132.330 (CNY149.5329) |
| 10+ | CNY126.800 (CNY143.284) |
| 25+ | CNY120.330 (CNY135.9729) |
| 50+ | CNY114.530 (CNY129.4189) |
| 100+ | CNY114.240 (CNY129.0912) |
| 250+ | CNY113.950 (CNY128.7635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.55 (CNY158.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E18-1S.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1601529
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement18-1
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
18-1
Contact Material
Brass, Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054205
