Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A32-17P.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3604695
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.800 (CNY426.914) |
| 5+ | CNY350.920 (CNY396.5396) |
| 10+ | CNY324.040 (CNY366.1652) |
| 25+ | CNY304.990 (CNY344.6387) |
| 50+ | CNY291.380 (CNY329.2594) |
| 100+ | CNY278.430 (CNY314.6259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.80 (CNY426.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A32-17P.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3604695
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159667
