Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A18-1S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3604692
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.780 (CNY392.9914) |
| 5+ | CNY323.040 (CNY365.0352) |
| 10+ | CNY298.290 (CNY337.0677) |
| 25+ | CNY280.740 (CNY317.2362) |
| 50+ | CNY268.210 (CNY303.0773) |
| 100+ | CNY256.280 (CNY289.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.78 (CNY392.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A18-1S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3604692
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleThreaded
Insert Arrangement18-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Shell Style
Cable Mount Receptacle
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165561
