Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3100A10SL-4PCopy
Manufacturer Standard Lead Time9 weeks
Order Code3996228
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.610 (CNY199.5693) |
| 5+ | CNY168.120 (CNY189.9756) |
| 10+ | CNY159.560 (CNY180.3028) |
| 25+ | CNY150.660 (CNY170.2458) |
| 50+ | CNY149.950 (CNY169.4435) |
| 100+ | CNY149.230 (CNY168.6299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.61 (CNY199.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3100A10SL-4PCopy
Manufacturer Standard Lead Time9 weeks
Order Code3996228
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Insert Arrangement
10SL-4
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
