Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3057-12ACopy
Manufacturer Standard Lead Time16 weeks
Order Code2576079
Product RangeMIL-DTL-5015
Your Part Number
581 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
503 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.750 (CNY79.9475) |
| 10+ | CNY63.990 (CNY72.3087) |
| 100+ | CNY59.380 (CNY67.0994) |
| 250+ | CNY56.390 (CNY63.7207) |
| 500+ | CNY54.430 (CNY61.5059) |
| 1000+ | CNY52.290 (CNY59.0877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.75 (CNY79.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3057-12ACopy
Manufacturer Standard Lead Time16 weeks
Order Code2576079
Product RangeMIL-DTL-5015
Connector Shell Size20, 22
Cable Diameter Max19.05mm
Strain Relief Material-
Product RangeMIL-DTL-5015
For Use WithMIL-C-5015 Circular Connectors
Product Overview
The MS3057-12A is a Cable Clamp with aluminum strain relief. This cable clamp is designed for use with 97 series circular connectors, size-20/22 shell.
- 1-3/16-18 Thread
Applications
Industrial
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
-
For Use With
MIL-C-5015 Circular Connectors
Cable Diameter Max
19.05mm
Product Range
MIL-DTL-5015
Technical Docs (1)
Alternatives for MS3057-12A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
