Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC030EQX36-BVP(025)(LC)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3754608
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.860 (CNY1,081.2518) |
| 5+ | CNY885.130 (CNY1,000.1969) |
| 10+ | CNY813.400 (CNY919.142) |
| 25+ | CNY797.140 (CNY900.7682) |
| 50+ | CNY780.870 (CNY882.3831) |
| 100+ | CNY764.600 (CNY863.998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.86 (CNY1,081.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC030EQX36-BVP(025)(LC)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3754608
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleReverse Bayonet
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Reverse Bayonet
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208656
