Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELRA3Z0310Copy
Manufacturer Standard Lead Time10 weeks
Order Code4163737
Product RangeePower-Lite EL Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.300 (CNY418.439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.30 (CNY418.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELRA3Z0310Copy
Manufacturer Standard Lead Time10 weeks
Order Code4163737
Product RangeePower-Lite EL Series
Product RangeePower-Lite EL Series
Automotive Contact TypeBusbar Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Current Rating120A
Technical Specifications
Product Range
ePower-Lite EL Series
Connector Body Material
Plastic Body
Contact Plating
-
Current Rating
120A
Automotive Contact Type
Busbar Pin
Contact Material
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024091
