Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA3Z1601Copy
Manufacturer Standard Lead Time11 weeks
Order Code4165516
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.110 (CNY570.7743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.11 (CNY570.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA3Z1601Copy
Manufacturer Standard Lead Time11 weeks
Order Code4165516
Automotive Connector Shell StyleCable Mount Plug
Automotive Contact TypeCrimp Socket
Contact Material-
Contact Plating-
IP RatingIP67
Current Rating100A
Technical Specifications
Automotive Connector Shell Style
Cable Mount Plug
Contact Material
-
IP Rating
IP67
Automotive Contact Type
Crimp Socket
Contact Plating
-
Current Rating
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024091
