Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-45-1418S-4(0920)Copy
Order Code3493555
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.190 (CNY625.1047) |
| 5+ | CNY510.300 (CNY576.639) |
| 10+ | CNY472.530 (CNY533.9589) |
| 25+ | CNY447.240 (CNY505.3812) |
| 50+ | CNY426.820 (CNY482.3066) |
| 100+ | CNY417.950 (CNY472.2835) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY553.19 (CNY625.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-45-1418S-4(0920)Copy
Order Code3493555
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAmphenol 97 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Technical Specifications
Contact Gender
Socket
For Use With
Amphenol 97 Series Circular Connectors
Contact Material
Copper
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
