Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A-18-12PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3796034
Product Range97 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.820 (CNY237.0966) |
| 5+ | CNY200.270 (CNY226.3051) |
| 10+ | CNY190.650 (CNY215.4345) |
| 25+ | CNY187.440 (CNY211.8072) |
| 50+ | CNY171.550 (CNY193.8515) |
| 100+ | CNY164.180 (CNY185.5234) |
| 250+ | CNY160.910 (CNY181.8283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.82 (CNY237.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A-18-12PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3796034
Product Range97 Series
Product Range97 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement18-12
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
18-12
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
