Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4102A-20-27SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4168820
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.900 (CNY180.687) |
| 5+ | CNY154.370 (CNY174.4381) |
| 10+ | CNY148.770 (CNY168.1101) |
| 25+ | CNY137.720 (CNY155.6236) |
| 50+ | CNY135.360 (CNY152.9568) |
| 100+ | CNY129.970 (CNY146.8661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.90 (CNY180.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4102A-20-27SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4168820
Product Range97 Series
Product Range97 Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement20-27
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
97 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
20-27
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
