Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4102A-20-27PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3796033
Product Range97 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.940 (CNY153.6122) |
| 10+ | CNY115.560 (CNY130.5828) |
| 25+ | CNY108.320 (CNY122.4016) |
| 100+ | CNY98.220 (CNY110.9886) |
| 250+ | CNY92.090 (CNY104.0617) |
| 500+ | CNY87.700 (CNY99.101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.94 (CNY153.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4102A-20-27PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3796033
Product Range97 Series
Product Range97 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
