Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-22-8S(689)Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673930
Product Range97 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY888.140 (CNY1,003.5982) |
| 5+ | CNY780.440 (CNY881.8972) |
| 10+ | CNY651.210 (CNY735.8673) |
| 25+ | CNY586.590 (CNY662.8467) |
| 50+ | CNY543.510 (CNY614.1663) |
| 100+ | CNY533.180 (CNY602.4934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY888.14 (CNY1,003.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-22-8S(689)Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673930
Product Range97 Series
Product Range97 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement22-8
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Insert Rotation
N
Circular Connector Shell Style
Right Angle Plug
Circular Connector Contact Type
Solder Socket
Insert Arrangement
22-8
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596
