Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-20-8S(689)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2673929
Product Range97 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.860 (CNY471.0518) |
| 5+ | CNY402.290 (CNY454.5877) |
| 10+ | CNY396.280 (CNY447.7964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.86 (CNY471.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-20-8S(689)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2673929
Product Range97 Series
Product Range97 Series
Circular Connector Contact TypeSolder Socket
Insert Arrangement20-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
97 Series
Insert Arrangement
20-8
Connector Body Plating
Electroless Nickel
Contact Plating
Silver
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104918
