Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A10SL-4S(946)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2673938
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.640 (CNY254.9732) |
| 5+ | CNY225.440 (CNY254.7472) |
| 10+ | CNY225.160 (CNY254.4308) |
| 25+ | CNY219.710 (CNY248.2723) |
| 50+ | CNY208.040 (CNY235.0852) |
| 100+ | CNY207.970 (CNY235.0061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.64 (CNY254.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A10SL-4S(946)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2673938
Product Range97 Series
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10SL-4
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
10SL-4
Contact Plating
Silver
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
