Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-22-14S(621)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3796405
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.610 (CNY419.9193) |
| 5+ | CNY355.710 (CNY401.9523) |
| 10+ | CNY339.750 (CNY383.9175) |
| 25+ | CNY326.380 (CNY368.8094) |
| 50+ | CNY322.630 (CNY364.5719) |
| 100+ | CNY319.020 (CNY360.4926) |
| 250+ | CNY316.360 (CNY357.4868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.61 (CNY419.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-22-14S(621)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3796405
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Alloy
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Black Zinc Alloy
Contact Plating
Silver
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Technical Docs (1)
Alternatives for 97-3106A-22-14S(621)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
