Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-18-1P(958)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2859338
Product Range97 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.240 (CNY221.7512) |
| 5+ | CNY195.700 (CNY221.141) |
| 10+ | CNY195.220 (CNY220.5986) |
| 25+ | CNY194.670 (CNY219.9771) |
| 50+ | CNY194.200 (CNY219.446) |
| 100+ | CNY193.650 (CNY218.8245) |
| 250+ | CNY187.370 (CNY211.7281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.24 (CNY221.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-18-1P(958)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2859338
Product Range97 Series
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
