Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6P(958)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2859337
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.900 (CNY283.517) |
| 5+ | CNY227.100 (CNY256.623) |
| 10+ | CNY212.270 (CNY239.8651) |
| 25+ | CNY199.460 (CNY225.3898) |
| 50+ | CNY197.550 (CNY223.2315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.90 (CNY283.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6P(958)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2859337
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14S-6
Contact Material
Brass, Copper Alloy
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026708
