Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-2P(958)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859336
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY100.130 (CNY113.1469) |
| 100+ | CNY97.310 (CNY109.9603) |
| 250+ | CNY92.900 (CNY104.977) |
Price for:Each
Minimum: 50
Multiple: 50
CNY5,006.50 (CNY5,657.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-2P(958)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859336
Product Range97 Series
Product Range97 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body PlatingGrey Zinc Nickel
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Coupling Style
Threaded
Connector Body Plating
Grey Zinc Nickel
Insert Rotation
N
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-2
Contact Plating
Silver
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025458
