Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-1S(958)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.670 (CNY195.1171) |
| 10+ | CNY151.090 (CNY170.7317) |
| 25+ | CNY147.770 (CNY166.9801) |
| 100+ | CNY144.440 (CNY163.2172) |
| 250+ | CNY141.120 (CNY159.4656) |
| 500+ | CNY137.790 (CNY155.7027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.67 (CNY195.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-1S(958)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859334
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body PlatingGrey Zinc Nickel
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Grey Zinc Nickel
Insert Rotation
N
No. of Contacts
10Contacts
Coupling Style
Threaded
Contact Plating
Silver
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
