Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-10SL-3P(959)Copy
Manufacturer Standard Lead Time15 weeks
Order Code2857480
Product Range97 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.530 (CNY166.7089) |
| 5+ | CNY144.820 (CNY163.6466) |
| 10+ | CNY142.100 (CNY160.573) |
| 25+ | CNY140.330 (CNY158.5729) |
| 50+ | CNY138.290 (CNY156.2677) |
| 100+ | CNY137.100 (CNY154.923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.53 (CNY166.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-10SL-3P(959)Copy
Manufacturer Standard Lead Time15 weeks
Order Code2857480
Product Range97 Series
Product Range97 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body PlatingGrey Zinc Nickel
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Pin - Contacts Not Supplied
Connector Body Plating
Grey Zinc Nickel
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
