Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3100A-18-10P(639)Copy
Manufacturer Standard Lead Time12 weeks
Order Code3796028
Product Range97 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.120 (CNY262.2956) |
| 5+ | CNY223.730 (CNY252.8149) |
| 10+ | CNY215.270 (CNY243.2551) |
| 25+ | CNY208.720 (CNY235.8536) |
| 50+ | CNY203.680 (CNY230.1584) |
| 100+ | CNY199.650 (CNY225.6045) |
| 250+ | CNY193.790 (CNY218.9827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.12 (CNY262.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3100A-18-10P(639)Copy
Manufacturer Standard Lead Time12 weeks
Order Code3796028
Product Range97 Series
Product Range97 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement18-10
Connector Body PlatingBright Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
18-10
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Bright Cadmium
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060586
