Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1016(640)Copy
Manufacturer Standard Lead Time9 weeks
Order Code3579929
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY105.630 (CNY119.3619) |
| 100+ | CNY102.810 (CNY116.1753) |
| 250+ | CNY99.990 (CNY112.9887) |
Price for:Each
Minimum: 50
Multiple: 50
CNY5,281.50 (CNY5,968.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1016(640)Copy
Manufacturer Standard Lead Time9 weeks
Order Code3579929
Product Range97 Series
Connector Shell Size24, 28
Cable Diameter Max23.8mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Zinc Alloy
Cable Diameter Max
23.8mm
Product Range
97 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067586
