Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-581808-000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4260811
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.210 (CNY546.0273) |
| 5+ | CNY476.060 (CNY537.9478) |
| 10+ | CNY468.850 (CNY529.8005) |
| 25+ | CNY414.720 (CNY468.6336) |
| 50+ | CNY404.140 (CNY456.6782) |
| 100+ | CNY393.560 (CNY444.7228) |
| 250+ | CNY382.970 (CNY432.7561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.21 (CNY546.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-581808-000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4260811
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Wire Size AWG Min-
For Use WithAmphenol MS Standard Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
0AWG
For Use With
Amphenol MS Standard Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
