Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW22R-2STE1LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2929238
Product RangeFCI SFW-R Series
Your Part Number
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 25+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.280 (CNY5.9664) |
| 250+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.88 (CNY7.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW22R-2STE1LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2929238
Product RangeFCI SFW-R Series
Technical Datasheet
Pitch Spacing1mm
Product RangeFCI SFW-R Series
No. of Rows1 Row
Contact MaterialPhosphor Bronze
Technical Specifications
Pitch Spacing
1mm
Product Range
FCI SFW-R Series
Contact Material
Phosphor Bronze
Gender
Receptacle
No. of Rows
1 Row
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
