Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE7218864A1.Copy
Order Code3604861
Product RangeRJE72 Series
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.730 (CNY59.5849) |
| 5+ | CNY51.160 (CNY57.8108) |
| 10+ | CNY49.590 (CNY56.0367) |
| 25+ | CNY47.960 (CNY54.1948) |
| 50+ | CNY45.300 (CNY51.189) |
| 100+ | CNY44.200 (CNY49.946) |
| 250+ | CNY33.560 (CNY37.9228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.73 (CNY59.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE7218864A1.Copy
Order Code3604861
Product RangeRJE72 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE72 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Right Angle
LEDs
With LED
Product Range
RJE72 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
