Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE231440413T.Copy
Order Code3604853
Product RangeRJE23 Series
Your Part Number
1,299 In Stock
Need more?
1,299 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.460 (CNY9.5598) |
| 25+ | CNY7.640 (CNY8.6332) |
| 50+ | CNY7.370 (CNY8.3281) |
| 100+ | CNY7.030 (CNY7.9439) |
| 250+ | CNY6.740 (CNY7.6162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE231440413T.Copy
Order Code3604853
Product RangeRJE23 Series
Technical Datasheet
Modular Connector TypeEthernet Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN Category-
IP Rating-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE23 Series
Technical Specifications
Modular Connector Type
Ethernet Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
LEDs
Without LED
Product Range
RJE23 Series
Port Configuration
1 x 1 (Port)
LAN Category
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003547
