Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1A18854A1.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3604850
Product RangeRJE1A Series
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.950 (CNY50.7935) |
| 5+ | CNY42.020 (CNY47.4826) |
| 10+ | CNY39.020 (CNY44.0926) |
| 25+ | CNY36.910 (CNY41.7083) |
| 50+ | CNY33.840 (CNY38.2392) |
| 100+ | CNY32.680 (CNY36.9284) |
| 250+ | CNY31.380 (CNY35.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.95 (CNY50.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1A18854A1.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3604850
Product RangeRJE1A Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector OrientationRight Angle
ShieldingShielded
LEDsWith LED
Product RangeRJE1A Series
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
LEDs
With LED
IP Rating
-
Shielding
Shielded
Product Range
RJE1A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007422
