Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE031880290Copy
Order Code3748813
Product RangeRJE03 Series
Your Part Number
3,250 In Stock
Need more?
3,250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY7.170 (CNY8.1021) |
| 25+ | CNY6.830 (CNY7.7179) |
| 50+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY6.190 (CNY6.9947) |
| 250+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.700 (CNY5.311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.58 (CNY8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE031880290Copy
Order Code3748813
Product RangeRJE03 Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Light PipesWithout Light Pipe
Product RangeRJE03 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
IP Rating
-
Product Range
RJE03 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004016
