Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DE09SF179Copy
Order Code1353108
Product Range17D Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.550 (CNY60.5115) |
| 5+ | CNY52.390 (CNY59.2007) |
| 10+ | CNY51.230 (CNY57.8899) |
| 25+ | CNY49.930 (CNY56.4209) |
| 50+ | CNY47.820 (CNY54.0366) |
| 100+ | CNY43.730 (CNY49.4149) |
| 250+ | CNY39.630 (CNY44.7819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.55 (CNY60.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DE09SF179Copy
Order Code1353108
Product Range17D Series
Technical Datasheet
Product Range17D Series
Contact Termination TypeWire Wrap
Connector MountingCable Mount, Through Hole Mount
Connector Body MaterialMetal Body
Technical Specifications
Product Range
17D Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Termination Type
Wire Wrap
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
