Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DC37SF179Copy
Manufacturer Standard Lead Time13 weeks
Order Code1614134
Product Range17D Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.440 (CNY120.2772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.44 (CNY120.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DC37SF179Copy
Manufacturer Standard Lead Time13 weeks
Order Code1614134
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D Series
D Sub Shell SizeDC
Contact Termination TypeWire Wrap
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold over Nickel Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D Series
Contact Termination Type
Wire Wrap
Contact Plating
Gold over Nickel Plated Contacts
Gender
Receptacle
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Through Hole Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371
